AD7656-1BST-500RL7 vs AD7656ABSTZ-RL feature comparison

AD7656-1BST-500RL7 Analog Devices Inc

Buy Now Datasheet

AD7656ABSTZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP
Package Description MS-026BCD, LQFP-64 ROHS COMPLIANT, MS-026-BCD, LQFP-64
Pin Count 64 64
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 10 V 12 V
Analog Input Voltage-Min -10 V -10 V
Conversion Time-Max 3.1 µs 3.1 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQFP-G64 S-PQFP-G64
Length 10 mm 10 mm
Linearity Error-Max (EL) 0.0046% 0.0046%
Moisture Sensitivity Level 1 3
Negative Supply Voltage-Nom -5 V
Number of Analog In Channels 6 6
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL, PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Sample Rate 0.25 MHz 0.25 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 1
Manufacturer Package Code ST-64-2
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7656-1BST-500RL7 with alternatives

Compare AD7656ABSTZ-RL with alternatives