AD7742BNZ
vs
VFC100BG1
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
PLASTIC, DIP-16
|
DIP,
|
Pin Count |
16
|
16
|
Reach Compliance Code |
unknown
|
unknown
|
Converter Type |
VOLTAGE TO FREQUENCY CONVERTER
|
VOLTAGE TO FREQUENCY CONVERTER
|
JESD-30 Code |
R-PDIP-T16
|
R-CDIP-T16
|
JESD-609 Code |
e3
|
|
Length |
20.13 mm
|
|
Linearity Error-Max (EL) |
0.0122%
|
0.01%
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Frequency-Max |
6.144 MHz
|
14 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Positive Input Voltage-Max |
2.5 V
|
10 V
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
5.33 mm
|
5.08 mm
|
Supply Voltage-Max |
5.25 V
|
28.5 V
|
Supply Voltage-Min |
4.75 V
|
7.5 V
|
Supply Voltage-Nom |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8542.39.00.01
|
Negative Supply Voltage-Max |
|
-28.5 V
|
Negative Supply Voltage-Min |
|
-7.5 V
|
Negative Supply Voltage-Nom |
|
-15 V
|
|
|
|
Compare VFC100BG1 with alternatives