AD7825BR-REEL
vs
AD7825BRUZ-REEL7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
MS-013AD, SOIC-24
|
LEAD FREE, MO-153AD, TSSOP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
not_compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5.5 V
|
5.5 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
0.42 µs
|
0.42 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e3
|
Length |
15.4 mm
|
7.8 mm
|
Linearity Error-Max (EL) |
0.293%
|
0.293%
|
Number of Analog In Channels |
4
|
4
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Equivalence Code |
SOP24,.4
|
TSSOP24,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
2 MHz
|
2 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
2.65 mm
|
1.2 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.5 mm
|
4.4 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
RU-24
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Analog Devices
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare AD7825BR-REEL with alternatives
Compare AD7825BRUZ-REEL7 with alternatives