AD7870LNZ
vs
AD7870SQ/883B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
0.300 INCH, CERDIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
Analog Input Voltage-Max |
3 V
|
3 V
|
Analog Input Voltage-Min |
-3 V
|
-3 V
|
Conversion Time-Max |
9 µs
|
9 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDIP-T24
|
R-GDIP-T24
|
JESD-609 Code |
e3
|
e0
|
Length |
31.75 mm
|
|
Linearity Error-Max (EL) |
0.0122%
|
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
BINARY, 2'S COMPLEMENT BINARY
|
BINARY
|
Output Format |
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
SERIAL, PARALLEL, 8 BITS, PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT APPLICABLE
|
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Seated Height-Max |
5.33 mm
|
5.08 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT APPLICABLE
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
DIP24,.3
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Current-Max |
|
13 mA
|
|
|
|
Compare AD7870SQ/883B with alternatives