AD7888BRU-REEL7 vs ADS8344NG4 feature comparison

AD7888BRU-REEL7 Analog Devices Inc

Buy Now Datasheet

ADS8344NG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SSOP
Package Description TSSOP, TSSOP16,.25 SSOP, SSOP20,.3
Pin Count 16 20
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.25 V 5.25 V
Analog Input Voltage-Min
Conversion Time-Max 7.25 µs 6.67 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16 R-PDSO-G20
JESD-609 Code e0 e4
Length 5 mm 7.2 mm
Linearity Error-Max (EL) 0.0244% 0.0122%
Number of Analog In Channels 8 8
Number of Bits 12 16
Number of Functions 1 1
Number of Terminals 16 20
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP16,.25 SSOP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.125 MHz 0.1 MHz
Sample and Hold / Track and Hold TRACK SAMPLE
Seated Height-Max 1.2 mm 2 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 4.4 mm 5.3 mm
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 5 V
Time@Peak Reflow Temperature-Max (s) 30

Compare AD7888BRU-REEL7 with alternatives

Compare ADS8344NG4 with alternatives