AD7889-1ACBZ-500R7
vs
AD7889ACBZ-500R7
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
BGA
BGA
Package Description
1.60 X 2 MM, ROHS COMPLIANT, WLCSP-12
1.60 X 2 MM, ROHS COMPLIANT, WLCSP-12
Pin Count
12
12
Manufacturer Package Code
CB-12-5
CB-12-5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog Input Voltage-Max
3.6 V
3.6 V
Analog Input Voltage-Min
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PBGA-B12
R-PBGA-B12
Length
2.005 mm
2.005 mm
Linearity Error-Max (EL)
0.0732%
0.0732%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
2
2
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
VFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
0.105 MHz
0.105 MHz
Sample and Hold / Track and Hold
TRACK
TRACK
Seated Height-Max
0.65 mm
0.65 mm
Supply Voltage-Nom
2.6 V
2.6 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.505 mm
1.505 mm
Base Number Matches
1
1
Compare AD7889-1ACBZ-500R7 with alternatives
Compare AD7889ACBZ-500R7 with alternatives