AD7980SRMZ-EP-RL7
vs
AD7946BRMZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
ROHS COMPLIANT, MO-187BA, MSOP-10
|
ROHS COMPLIANT, MO-187-BA, MSOP-10
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
RM-10
|
RM-10
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog Input Voltage-Max |
5.1 V
|
5.8 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
0.72 µs
|
1.6 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-XDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Linearity Error-Max (EL) |
0.0023%
|
0.0061%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
16
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
1 MHz
|
0.5 MHz
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Nom |
2.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
MILITARY
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Sample and Hold / Track and Hold |
|
TRACK
|
Technology |
|
CMOS
|
|
|
|
Compare AD7980SRMZ-EP-RL7 with alternatives
Compare AD7946BRMZ with alternatives