AD8346ARUZ-REEL7
vs
AD8346ARU-REEL
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
LEAD FREE, TSSOP-16
|
|
Pin Count |
16
|
|
Manufacturer Package Code |
RU-16
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
5A991.B
|
5A991.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
10 dBm
|
10 dBm
|
JESD-609 Code |
e3
|
e0
|
Modulation Technique |
I/Q
|
I/Q
|
Operating Frequency-Max |
2500 MHz
|
2500 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
MODULATOR
|
MODULATOR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
VSWR-Max |
1.25
|
1.25
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AD8346ARUZ-REEL7 with alternatives
Compare AD8346ARU-REEL with alternatives