AD8539ARZ vs AD8667ARMZ-REEL feature comparison

AD8539ARZ Rochester Electronics LLC

Buy Now Datasheet

AD8667ARMZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Part Package Code SOIC TSSOP
Package Description Sop, Rohs Compliant, Mo-187aa, Msop-8
Pin Count 8 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.001 µA 0.000105 µA
Common-mode Reject Ratio-Nom 130 Db 100 Db
Input Offset Voltage-Max 30 µV 450 µV
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.9 Mm 3 Mm
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Shape Rectangular Square
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Seated Height-Max 1.75 Mm 1.1 Mm
Slew Rate-Nom 0.4 V/Us 0.26 V/Us
Supply Voltage Limit-Max 6 V 9 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Automotive Automotive
Terminal Finish Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 430 520
Width 3.9 Mm 3 Mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology Cmos
Time@Peak Reflow Temperature-Max (s) Not Specified