AD8667ARMZ-R2 vs AD8539ARMZ-REEL feature comparison

AD8667ARMZ-R2 Rochester Electronics LLC

Buy Now Datasheet

AD8539ARMZ-REEL Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code TSSOP TSSOP
Package Description Tssop, Tssop,
Pin Count 8 8
Reach Compliance Code Unknown Unknown
Amplifier Type Operational Amplifier Operational Amplifier
Average Bias Current-Max (IIB) 0.000105 µA 0.001 µA
Common-mode Reject Ratio-Nom 100 Db 130 Db
Input Offset Voltage-Max 450 µV 30 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 Mm 3 Mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Shape Square Square
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 Mm 1.1 Mm
Slew Rate-Nom 0.26 V/Us 0.4 V/Us
Supply Voltage Limit-Max 9 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos
Temperature Grade Automotive Automotive
Terminal Finish Matte Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 40
Unity Gain BW-Nom 520 430
Width 3 Mm 3 Mm
Base Number Matches 2 2