AD9231BCPZRL7-20
vs
AD9268BCPZ-80
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
QFN
|
QFN
|
Package Description |
LFCSP-64
|
HVQCCN,
|
Pin Count |
64
|
64
|
Manufacturer Package Code |
CP-64-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog Input Voltage-Max |
2 V
|
2 V
|
Analog Input Voltage-Min |
-2 V
|
|
Conversion Time-Max |
0.33333333 µs
|
0.0125 µs
|
Converter Type |
ADC, PIPELINED
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-XQCC-N64
|
S-XQCC-N64
|
JESD-609 Code |
e3
|
|
Length |
9 mm
|
9 mm
|
Linearity Error-Max (EL) |
0.010986%
|
0.0069%
|
Moisture Sensitivity Level |
3
|
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
12
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
OFFSET BINARY, 2'S COMPLEMENT BINARY, GRAY CODE
|
Output Format |
SERIAL
|
PARALLEL, WORD
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
20 MHz
|
80 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
0.8 mm
|
1 mm
|
Supply Current-Max |
37.7 mA
|
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AD9231BCPZRL7-20 with alternatives