AD9786BSVZ
vs
AD5433YRUZ
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QFP
|
TSSOP
|
Package Description |
LEAD FREE, PLASTIC, MS-026-ADD, TQFP-80
|
ROHS COMPLIANT, MO-153AC, TSSOP-20
|
Pin Count |
80
|
20
|
Manufacturer Package Code |
SV-80-1
|
RU-20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
Analog Devices
|
Analog Output Voltage-Max |
1 V
|
|
Analog Output Voltage-Min |
-1 V
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
S-PQFP-G80
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
e3
|
Length |
12 mm
|
6.5 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Bits |
16
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
20
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TSSOP
|
Package Equivalence Code |
TQFP80,.55SQ
|
TSSOP20,.25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
12 mm
|
4.4 mm
|
Base Number Matches |
2
|
3
|
Linearity Error-Max (EL) |
|
0.0244%
|
Settling Time-Max |
|
0.12 µs
|
Settling Time-Nom (tstl) |
|
0.03 µs
|
Supply Current-Max |
|
0.005 mA
|
|
|
|
Compare AD9786BSVZ with alternatives
Compare AD5433YRUZ with alternatives