ADC10158CIWM vs ADC10158CMJ feature comparison

ADC10158CIWM Texas Instruments

Buy Now Datasheet

ADC10158CMJ National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, SOP28,.4 DIP, DIP28,.6
Pin Count 28
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 5.05 V 6.55 V
Analog Input Voltage-Min -5.05 V -6.55 V
Conversion Time-Max 4.4 µs 4.4 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G28 R-GDIP-T28
JESD-609 Code e0 e0
Length 17.9 mm 36.83 mm
Linearity Error-Max (EL) 0.0977% 0.1%
Moisture Sensitivity Level 2
Negative Supply Voltage-Nom -5 V -5 V
Number of Analog In Channels 8 8
Number of Bits 10 11
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Bit Code BINARY OFFSET BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP28,.4 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified Not Qualified
Sample Rate 0.166 MHz 0.166 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 5.715 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Width 7.5 mm 15.24 mm
Base Number Matches 4 1
ECCN Code 3A001.A.2.C
Supply Current-Max 20 mA

Compare ADC10158CIWM with alternatives

Compare ADC10158CMJ with alternatives