ADC1034CIN vs ADC1034BIWM feature comparison

ADC1034CIN National Semiconductor Corporation

Buy Now Datasheet

ADC1034BIWM National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 SOP, SOP16,.4
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 6.55 V
Analog Input Voltage-Min -0.05 V -0.05 V
Conversion Time-Max 13.7 µs 58.8 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e0
Length 19.305 mm 10.3 mm
Linearity Error-Max (EL) 0.1% 0.05%
Number of Analog In Channels 4 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY OFFSET BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max 3 mA 3 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1

Compare ADC1034CIN with alternatives

Compare ADC1034BIWM with alternatives