ADC10D1500CIUT
vs
ADC12D1800CIUT
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, MS-034BAL-2, BGA-292
|
PLASTIC, MS-034BAL-2, BGA-292
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A001.A.5.A.2
|
3A001.A.5.A.3
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
2.5 V
|
1 V
|
Converter Type |
ADC, DELTA-SIGMA
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-PBGA-B292
|
S-PBGA-B292
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
27 mm
|
Linearity Error-Max (EL) |
0.1367%
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of Analog In Channels |
1
|
2
|
Number of Bits |
10
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
292
|
292
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
HBGA
|
Package Equivalence Code |
BGA292,20X20,50
|
BGA292,20X20,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
220
|
220
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
3000 MHz
|
3600 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Supply Voltage-Nom |
1.9 V
|
1.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
2
|
2
|
Analog Input Voltage-Min |
|
-1 V
|
Seated Height-Max |
|
2.58 mm
|
|
|
|
Compare ADC10D1500CIUT with alternatives
Compare ADC12D1800CIUT with alternatives