ADC128S052QCMTX/NOPB
vs
AD7858LBRZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ANALOG DEVICES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Analog Input Voltage-Max |
5.25 V
|
5.5 V
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G24
|
JESD-609 Code |
e3
|
e3
|
Linearity Error-Max (EL) |
0.024%
|
0.0244%
|
Moisture Sensitivity Level |
1
|
3
|
Number of Analog In Channels |
8
|
8
|
Number of Bits |
12
|
12
|
Number of Terminals |
16
|
24
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP16,.25
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOIC-24
|
Pin Count |
|
24
|
Manufacturer Package Code |
|
RW-24
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Analog Devices
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
|
10 µs
|
Converter Type |
|
ADC, SUCCESSIVE APPROXIMATION
|
Length |
|
15.29 mm
|
Number of Functions |
|
1
|
Output Format |
|
SERIAL
|
Sample Rate |
|
0.1 MHz
|
Sample and Hold / Track and Hold |
|
TRACK
|
Seated Height-Max |
|
2.44 mm
|
Supply Voltage-Nom |
|
3 V
|
Width |
|
7.495 mm
|
|
|
|
Compare AD7858LBRZ with alternatives