ADC128S102
vs
AD7858LARSZ
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
SSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
Output Bit Code |
OFFSET BINARY
|
BINARY
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SSOP
|
Pin Count |
|
24
|
Analog Input Voltage-Max |
|
5.5 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
|
18 µs
|
JESD-30 Code |
|
R-PDSO-G24
|
JESD-609 Code |
|
e3
|
Length |
|
8.205 mm
|
Linearity Error-Max (EL) |
|
0.0244%
|
Moisture Sensitivity Level |
|
1
|
Number of Analog In Channels |
|
8
|
Number of Bits |
|
12
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Format |
|
SERIAL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
|
260
|
Sample Rate |
|
0.1 MHz
|
Sample and Hold / Track and Hold |
|
TRACK
|
Seated Height-Max |
|
1.983 mm
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
5.29 mm
|
|
|
|
Compare ADC128S102 with alternatives