ADE-42MH+
vs
ADE-42MH
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MINI-CIRCUITS
|
MINI-CIRCUITS
|
Package Description |
ROHS COMPLIANT, CASE CD542, 6 PIN
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Mini-Circuits
|
|
Construction |
COMPONENT
|
COMPONENT
|
Conversion Loss-Max |
11.8 dB
|
11.8 dB
|
Input Power-Max (CW) |
23 dBm
|
23 dBm
|
JESD-609 Code |
e3
|
e0
|
Operating Frequency-Max |
4200 MHz
|
4200 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
DOUBLE BALANCED
|
DOUBLE BALANCED
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN LEAD
|
VSWR-Max |
2.4
|
2.4
|
Base Number Matches |
2
|
2
|
|
|
|