ADF02STTR04
vs
DPH-110-EAZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
E-TEC INTERCONNECT LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Color |
WHITE
|
|
Actuator Material |
POLYAMIDE6T
|
|
Actuator Type |
FLUSH TYPE
|
PIANO
|
Additional Feature |
APPROVAL: UL
|
ROHS COMPLIANT
|
Body Breadth |
7.06 mm
|
8.6106 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
2.7178 mm
|
Body Length or Diameter |
7.06 mm
|
26.6954 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
|
Contact Current(AC)-Max |
1 A
|
|
Contact Current(DC)-Max |
0.1 A
|
0.025 A
|
Contact (DC) Max Rating R Load |
0.1A@24VDC
|
0.025A@24VDC
|
Contact Function |
OFF-ON
|
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
300VAC V
|
500VDC V
|
Electrical Life |
1000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
NICKEL
|
|
Housing Material |
POLYPHENYLENE SULPHIDE
|
|
Insulation Resistance |
100000000 Ω
|
1000000000 Ω
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
2
|
|
Number of Switch Sections |
2
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Packing Method |
TR
|
|
Sealing |
TAPE SEALED
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
VERTICAL
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.65
|
Actuator Angle |
|
|
Actuator Length |
|
0.031 inch
|
JESD-609 Code |
|
e3
|
Solderability |
|
MIL-STD
|
Terminal Finish |
|
TIN
|
Terminal Length |
|
0.138 inch
|
|
|
|
Compare ADF02STTR04 with alternatives
Compare DPH-110-EAZ with alternatives