ADG428BP
vs
DG528BY
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
HARRIS SEMICONDUCTOR
|
Part Package Code |
QLCC
|
|
Package Description |
QCCJ,
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
Analog IC - Other Type |
SINGLE-ENDED MULTIPLEXER
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
S-PQCC-J20
|
R-PDSO-G18
|
JESD-609 Code |
e0
|
e0
|
Length |
8.965 mm
|
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Channels |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
18
|
Off-state Isolation-Nom |
75 dB
|
68 dB
|
On-state Resistance Match-Nom |
10 Ω
|
16.2 Ω
|
On-state Resistance-Max (Ron) |
100 Ω
|
450 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
COMMERCIAL
|
Not Qualified
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
300 ns
|
|
Switch-on Time-Max |
225 ns
|
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
8.965 mm
|
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8542.39.00.01
|
Package Equivalence Code |
|
SOP18,.4
|
Signal Current-Max |
|
0.02 A
|
Supply Current-Max (Isup) |
|
2.5 mA
|
Switching |
|
BREAK-BEFORE-MAKE
|
|
|
|
Compare ADG428BP with alternatives
Compare DG528BY with alternatives