ADG819BCBZ-REEL
vs
MAX4561EUT-T
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
BGA
|
SOT-23
|
Package Description |
VFBGA, BGA6,2X3,20
|
LSSOP, TSOP6,.11,37
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
SPDT
|
SPDT
|
JESD-30 Code |
R-XBGA-B6
|
R-PDSO-G6
|
JESD-609 Code |
e1
|
e4
|
Length |
2.18 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Off-state Isolation-Nom |
71 dB
|
75 dB
|
On-state Resistance Match-Nom |
0.06 Ω
|
0.5 Ω
|
On-state Resistance-Max (Ron) |
1.4 Ω
|
70 Ω
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
LSSOP
|
Package Equivalence Code |
BGA6,2X3,20
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
245
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.67 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
12 V
|
Supply Voltage-Min (Vsup) |
1.8 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
16 ns
|
100 ns
|
Switch-on Time-Max |
60 ns
|
180 ns
|
Switching |
BREAK-BEFORE-MAKE
|
BREAK-BEFORE-MAKE
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.95 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Width |
1.14 mm
|
1.625 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
CAN ALSO OPERATE WITH 3V SUPPLY
|
|
|
|
Compare ADG819BCBZ-REEL with alternatives
Compare MAX4561EUT-T with alternatives