ADG819BRTZ-500RL7
vs
ADG708CRU-REEL
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS INC
|
ANALOG DEVICES INC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
LSSOP,
|
TSSOP, TSSOP16,.25
|
Pin Count |
6
|
16
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
5 VOLT NOMINAL VOLTAGE ALSO AVAILABLE; 2:1 MUX IS ALSO AVAILABLE
|
ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY
|
Analog IC - Other Type |
SPDT
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G16
|
Length |
2.9 mm
|
5 mm
|
Number of Channels |
1
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
16
|
Off-state Isolation-Nom |
71 dB
|
60 dB
|
On-state Resistance Match-Nom |
0.06 Ω
|
0.4 Ω
|
On-state Resistance-Max (Ron) |
1.4 Ω
|
4.5 Ω
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max |
1.45 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
2.75 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Switch-off Time-Max |
21 ns
|
15 ns
|
Switch-on Time-Max |
70 ns
|
25 ns
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
1.6 mm
|
4.4 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
HTS Code |
|
8542.39.00.01
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Neg Supply Voltage-Max (Vsup) |
|
-2.75 V
|
Neg Supply Voltage-Min (Vsup) |
|
-2.25 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-2.5 V
|
Output |
|
COMMON OUTPUT
|
Package Equivalence Code |
|
TSSOP16,.25
|
Peak Reflow Temperature (Cel) |
|
240
|
Qualification Status |
|
Not Qualified
|
Signal Current-Max |
|
0.03 A
|
Supply Current-Max (Isup) |
|
0.001 mA
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Switching |
|
BREAK-BEFORE-MAKE
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ADG819BRTZ-500RL7 with alternatives
Compare ADG708CRU-REEL with alternatives