ADL5523ACPZ-WP
vs
SKY65050-372LF
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
3 X 3 MM, LEAD FREE, LFCSP-8
|
2.20 X 1.35 MM, 1.10 MM HEIGHT, GREEN, SC-70, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
5A991.B
|
|
HTS Code |
8542.33.00.01
|
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
13.5 dB
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Operating Frequency-Max |
4000 MHz
|
6000 MHz
|
Operating Frequency-Min |
400 MHz
|
450 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOLCC8,.11,20
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Skyworks
|
Input Power-Max (CW) |
|
10 dBm
|
|
|
|
Compare ADL5523ACPZ-WP with alternatives
Compare SKY65050-372LF with alternatives