ADM3315EARUZ
vs
ICL3238ECA-T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSSOP
|
|
Package Description |
ROHS COMPLIANT, MO-153AD, TSSOP-24
|
|
Pin Count |
24
|
|
Manufacturer Package Code |
RU-24
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Analog Devices
|
|
Differential Output |
NO
|
|
Driver Number of Bits |
3
|
|
Input Characteristics |
SCHMITT TRIGGER
|
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-232
|
|
JESD-30 Code |
R-PDSO-G24
|
|
JESD-609 Code |
e3
|
|
Length |
7.8 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
3
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Low Current-Max |
0.0016 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSSOP
|
|
Package Equivalence Code |
TSSOP24,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
1000 ns
|
|
Receiver Number of Bits |
3
|
|
Seated Height-Max |
1.2 mm
|
|
Supply Current-Max |
35 mA
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.65 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4.4 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare ADM3315EARUZ with alternatives
Compare ICL3238ECA-T with alternatives