ADS1100A5IDBVT
vs
ADS1110A2IDBVRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
SOT-23, 6 PIN
|
LSSOP, TSOP6,.11,37
|
Pin Count |
6
|
6
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
5.5 V
|
5.7 V
|
Analog Input Voltage-Min |
-2.5 V
|
-0.2 V
|
Conversion Time-Max |
5434.78 µs
|
|
Converter Type |
ADC, DELTA-SIGMA
|
ADC, DELTA-SIGMA
|
JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
JESD-609 Code |
e4
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Linearity Error-Max (EL) |
0.0125%
|
0.01%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP6,.11,37
|
TSOP6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.000128 MHz
|
0.000308 MHz
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Current-Max |
0.15 mA
|
|
Supply Voltage-Min |
2.7 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ADS1100A5IDBVT with alternatives
Compare ADS1110A2IDBVRG4 with alternatives