ADS62P25IRGCRG4 vs ADS62P25IRGC25 feature comparison

ADS62P25IRGCRG4 Texas Instruments

Buy Now Datasheet

ADS62P25IRGC25 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC64,.35SQ,20 HVQCCN, LCC64,.35SQ,20
Pin Count 64 64
Reach Compliance Code unknown unknown
ECCN Code 3A991.C.2 3A991.C.2
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min -2 V -2 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e4 e4
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 2 2
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 125 MHz 125 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 9 mm 9 mm
Base Number Matches 1 1

Compare ADS62P25IRGCRG4 with alternatives

Compare ADS62P25IRGC25 with alternatives