ADS7816E/2K5
vs
ADS7816E
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BURR-BROWN CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
GREEN, MSOP-8
|
TSSOP, TSSOP8,.19
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
5 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
3.75 µs
|
3.75 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
3 mm
|
3 mm
|
Linearity Error-Max (EL) |
0.0488%
|
0.0488%
|
Moisture Sensitivity Level |
2
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.2 MHz
|
0.2 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Part Package Code |
|
MSOP
|
Pin Count |
|
8
|
Package Equivalence Code |
|
TSSOP8,.19
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare ADS7816E/2K5 with alternatives
Compare ADS7816E with alternatives