ADS7822UB/2K5G4
vs
LTC1286IN8
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP, SOP8,.25
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
3.6 V
|
5.05 V
|
Analog Input Voltage-Min |
|
-0.05 V
|
Conversion Time-Max |
10 µs
|
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
|
Linearity Error-Max (EL) |
0.0244%
|
0.0488%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP8,.25
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.2 MHz
|
0.0125 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1.75 mm
|
3.937 mm
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
2.7 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
N
|
Supply Current-Max |
|
0.5 mA
|
|
|
|
Compare ADS7822UB/2K5G4 with alternatives
Compare LTC1286IN8 with alternatives