ADS7841EBG4 vs MAX1247BCEE+ feature comparison

ADS7841EBG4 Texas Instruments

Buy Now Datasheet

MAX1247BCEE+ Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC 16-QSOP-150_MIL
Package Description SSOP, SSOP16,.25 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16 16
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Analog Input Voltage-Max 5.25 V 1.25 V
Analog Input Voltage-Min -1.25 V
Conversion Time-Max 3.75 µs 65 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e3
Length 4.9 mm 4.89 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 2 1
Number of Analog In Channels 4 4
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.2 MHz 0.133 MHz
Sample and Hold / Track and Hold SAMPLE TRACK
Seated Height-Max 1.75 mm 1.73 mm
Supply Voltage-Nom 5 V 3.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 1997-04-07

Compare ADS7841EBG4 with alternatives

Compare MAX1247BCEE+ with alternatives