ADS7861EB
vs
ADS8361IRHBT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SSOP
|
QFN
|
Package Description |
SSOP-24
|
5 X 5 MM, GREEN, PLASTIC, QFN-32
|
Pin Count |
24
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog Input Voltage-Max |
5.25 V
|
2.6 V
|
Analog Input Voltage-Min |
-2.6 V
|
-2.6 V
|
Conversion Time-Max |
1.625 µs
|
160 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-PDSO-G24
|
S-PQCC-N32
|
JESD-609 Code |
e4
|
e4
|
Length |
8.65 mm
|
5 mm
|
Linearity Error-Max (EL) |
0.0244%
|
0.0122%
|
Moisture Sensitivity Level |
2
|
2
|
Number of Analog In Channels |
4
|
4
|
Number of Bits |
12
|
16
|
Number of Functions |
1
|
2
|
Number of Terminals |
24
|
32
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
HVQCCN
|
Package Equivalence Code |
SSOP24,.24
|
LCC32,.2SQ,20
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.5 MHz
|
0.5 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
1.75 mm
|
1 mm
|
Supply Voltage-Min |
4.75 V
|
2.7 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.635 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3.9 mm
|
5 mm
|
Base Number Matches |
4
|
2
|
Supply Current-Max |
|
35 mA
|
|
|
|
Compare ADS7861EB with alternatives
Compare ADS8361IRHBT with alternatives