ADS8345EB/2K5 vs ADS8344EB feature comparison

ADS8345EB/2K5 Texas Instruments

Buy Now Datasheet

ADS8344EB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QSOP QSOP
Package Description GREEN, PLASTIC, QSOP-20 QSOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 2.5 V 5.25 V
Analog Input Voltage-Min -2.5 V
Conversion Time-Max 6.66 µs 6.67 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Linearity Error-Max (EL) 0.0092% 0.0092%
Moisture Sensitivity Level 3 3
Number of Analog In Channels 8 8
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code 2'S COMPLEMENT BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP20,.25 SSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 0.1 MHz 0.1 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Peak Reflow Temperature (Cel) 260
Supply Voltage-Min 2.7 V
Time@Peak Reflow Temperature-Max (s) 30

Compare ADS8345EB/2K5 with alternatives

Compare ADS8344EB with alternatives