ADSP-21020TG-100
vs
ADSP-21060KSZ-133
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
PGA
|
QFP
|
Package Description |
CERAMIC, PGA-223
|
ROHS COMPLIANT, MS-029GA, MQFP-240
|
Pin Count |
223
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
|
16/32 BIT PARALLEL HOST INTFC PORT; SINGLE CY INSTR EXECUTION; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED
|
Address Bus Width |
24
|
32
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
25 MHz
|
33.33 MHz
|
External Data Bus Width |
48
|
48
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CPGA-P223
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e3
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
223
|
240
|
Number of Timers |
1
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
HFQFP
|
Package Equivalence Code |
PGA223,18X18
|
QFP240,1.3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
4194304
|
Supply Current-Max |
420 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Manufacturer Package Code |
|
SP-240-2
|
Length |
|
32 mm
|
Seated Height-Max |
|
4.1 mm
|
Width |
|
32 mm
|
|
|
|
Compare ADSP-21020TG-100 with alternatives
Compare ADSP-21060KSZ-133 with alternatives