ADSP-21020TG-100
vs
ADSP-21065LCSZ-240
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
PGA
|
QFP
|
Package Description |
CERAMIC, PGA-223
|
FQFP,
|
Pin Count |
223
|
208
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.31.00.01
|
|
Additional Feature |
SINGLE CYCLE INSTR EXECUTION; 100 MFLOPS PEAK; 66 MFLOPS SUSTAINED; ADDRESSING OF PAGE MODE DRAM
|
|
Address Bus Width |
24
|
24
|
Barrel Shifter |
YES
|
YES
|
Bit Size |
32
|
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
25 MHz
|
30 MHz
|
External Data Bus Width |
48
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
|
Internal Bus Architecture |
MULTIPLE
|
MULTIPLE
|
JESD-30 Code |
S-CPGA-P223
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
4
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
223
|
208
|
Number of Timers |
1
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
FQFP
|
Package Equivalence Code |
PGA223,18X18
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
RAM (words) |
0
|
|
Supply Current-Max |
420 mA
|
|
Supply Voltage-Max |
5.5 V
|
3.6 V
|
Supply Voltage-Min |
4.5 V
|
3.13 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
PIN/PEG
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.5 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
uPs/uCs/Peripheral ICs Type |
DIGITAL SIGNAL PROCESSOR, OTHER
|
DIGITAL SIGNAL PROCESSOR, OTHER
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
4.1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
28 mm
|
|
|
|
Compare ADSP-21020TG-100 with alternatives