ADT7481ARMZ-001
vs
ADT7481ARMZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Part Package Code |
C/O FOR MICRO 10 PKG
|
C/O FOR MICRO 10 PKG
|
Package Description |
LEAD FREE, MSOP-10
|
LEAD FREE, MSOP-10
|
Pin Count |
10
|
10
|
Manufacturer Package Code |
846B
|
846B
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Accuracy-Max (Cel) |
2.5 Cel
|
2.5 Cel
|
Additional Feature |
HYSTERESIS IS 0.5V
|
HYSTERESIS IS 0.5V
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
1.025 mm
|
1.025 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Bits |
8
|
8
|
Operating Current-Max |
4 mA
|
4 mA
|
Operating Temperature-Max |
120 °C
|
120 °C
|
Operating Temperature-Min |
|
|
Output Interface Type |
2-WIRE INTERFACE
|
2-WIRE INTERFACE
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
Tin (Sn)
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
7
|
Housing |
|
PLASTIC
|
Number of Terminals |
|
10
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
TSSOP10,.19,20
|
|
|
|
Compare ADT7481ARMZ-001 with alternatives
Compare ADT7481ARMZ with alternatives