Part Details for ADT7481ARMZ-001 by onsemi
Overview of ADT7481ARMZ-001 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADT7481ARMZ-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADT7481 - Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Square, Surface Mount ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for ADT7481ARMZ-001
ADT7481ARMZ-001 CAD Models
ADT7481ARMZ-001 Part Data Attributes:
|
ADT7481ARMZ-001
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADT7481ARMZ-001
onsemi
Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | C/O FOR MICRO 10 PKG | |
Package Description | LEAD FREE, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 846B | |
Reach Compliance Code | compliant | |
Accuracy-Max (Cel) | 2.5 Cel | |
Additional Feature | HYSTERESIS IS 0.5V | |
Body Breadth | 3 mm | |
Body Height | 1.025 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 4 mA | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7481ARMZ-001
This table gives cross-reference parts and alternative options found for ADT7481ARMZ-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7481ARMZ-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7481ARMZ-1R7 | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 1000-REEL | onsemi | ADT7481ARMZ-001 vs ADT7481ARMZ-1R7 |
ADT7481ARMZ-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-001 vs ADT7481ARMZ-1REEL7 |
ADT7481ARMZ-R7 | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 1000-REEL | onsemi | ADT7481ARMZ-001 vs ADT7481ARMZ-R7 |
ADT7481ARMZ | Dual Channel Temperature Sensor and Over Temperature Alarm, C/O FOR MICRO 10 PKG, 50-TUBE | onsemi | ADT7481ARMZ-001 vs ADT7481ARMZ |
ADT7481ARMZ-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-001 vs ADT7481ARMZ-1 |
ADT7481ARMZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-001 vs ADT7481ARMZ-REEL7 |
ADT7481ARMZ-REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.50Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187BA, MSOP-8 | Analog Devices Inc | ADT7481ARMZ-001 vs ADT7481ARMZ-REEL |