ADT7481ARMZ-001 vs ADT7481ARMZ-1R7 feature comparison

ADT7481ARMZ-001 onsemi

Buy Now Datasheet

ADT7481ARMZ-1R7 onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code C/O FOR MICRO 10 PKG C/O FOR MICRO 10 PKG
Package Description LEAD FREE, MSOP-10 LEAD FREE, MSOP-10
Pin Count 10 10
Manufacturer Package Code 846B 846B
Reach Compliance Code compliant unknown
Accuracy-Max (Cel) 2.5 Cel 2.5 Cel
Additional Feature HYSTERESIS IS 0.5V HYSTERESIS IS 0.5V
Body Breadth 3 mm 3 mm
Body Height 1.025 mm 1.025 mm
Body Length or Diameter 3 mm 3 mm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 8 8
Operating Current-Max 4 mA 4 mA
Operating Temperature-Max 120 °C 120 °C
Operating Temperature-Min
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Shape/Style SQUARE SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Terminal Finish Tin (Sn) Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Housing PLASTIC
Number of Terminals 10
Package Body Material PLASTIC/EPOXY
Package Equivalence Code TSSOP10,.19,20

Compare ADT7481ARMZ-001 with alternatives

Compare ADT7481ARMZ-1R7 with alternatives