AE15B-EW-S24-T
vs
AE15-EW-S24
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CUI INC
|
CUI INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
Samacsys Manufacturer |
CUI Inc.
|
CUI Inc.
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Package Description |
|
Module-5
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
2018-06-13
|
Additional Feature |
|
FOR INPUT VOLTAGE FROM 150-1000VDC TEMPERATURE MINIMUM IS -40
|
Input Voltage-Max |
|
1000 V
|
Input Voltage-Min |
|
100 V
|
Input Voltage-Nom |
|
200 V
|
JESD-30 Code |
|
R-PDMA-P5
|
Length |
|
70 mm
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature-Max |
|
50 °C
|
Operating Temperature-Min |
|
-30 °C
|
Output Voltage-Max |
|
24.48 V
|
Output Voltage-Min |
|
23.52 V
|
Output Voltage-Nom |
|
24 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
|
24 mm
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
15 W
|
Trim/Adjustable Output |
|
NO
|
Width |
|
48 mm
|
|
|
|
Compare AE15B-EW-S24-T with alternatives
Compare AE15-EW-S24 with alternatives