AF0402AQ2050F-T10 vs AMF0402205R1%50PPM/KNP20 feature comparison

AF0402AQ2050F-T10 Thin Film Technology Corp (TFT)

Buy Now Datasheet

AMF0402205R1%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer THIN FILM TECHNOLOGY CORP MICROTECH GMBH ELECTRONIC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.305 mm 0.325 mm
Package Length 0.991 mm 1.025 mm
Package Style SMT SMT
Package Width 0.508 mm 0.525 mm
Packing Method TR TR, 13 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Rated Temperature 85 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 205 Ω 205 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
JESD-609 Code e3
Series AMF

Compare AF0402AQ2050F-T10 with alternatives

Compare AMF0402205R1%50PPM/KNP20 with alternatives