AFBR-5803TZ
vs
AFBR-5803AZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
BROADCOM INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A991.B.5.A
|
5A991.B.5.A
|
HTS Code |
8517.62.00.50
|
8517.62.00.50
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Additional Feature |
IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
|
IT ALSO OPERATES VOLTAGE RANGES FROM 4.75V TO 5.25V, 1X9 ARRAY
|
Body Breadth |
25.4 mm
|
25.4 mm
|
Body Height |
10.38 mm
|
12 mm
|
Body Length or Diameter |
39.12 mm
|
24.8 mm
|
Built-in Feature |
AMPLIFIER
|
AMPLIFIER
|
Communication Standard |
ATM, OC-3C, SONET
|
ATM, OC-3C, SONET
|
Connection Type |
ST CONNECTOR
|
SC CONNECTOR
|
Data Rate (Rx) |
125 Mbps
|
125 Mbps
|
Data Rate (Tx) |
125 Mbps
|
125 Mbps
|
Emitter/Detector Type |
LASER DIODE, PIN PHOTODIODE
|
LASER DIODE, PIN PHOTODIODE
|
Fiber Optic Device Type |
TRANSCEIVER
|
TRANSCEIVER
|
Fiber Type |
50/125, 62.5/125, MMF
|
50/125, 62.5/125, MMF
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Operating Wavelength-Max |
1380 nm
|
1380 nm
|
Operating Wavelength-Min |
1270 nm
|
1270 nm
|
Operating Wavelength-Nom |
1308 nm
|
1308 nm
|
Optical Power Output-Nom |
0.039 mW
|
0.039 mW
|
Supply Voltage-Max |
3.5 V
|
3.5 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, SIP-9
|
|
|
|
Compare AFBR-5803TZ with alternatives
Compare AFBR-5803AZ with alternatives