AGB3301S2401
vs
CX65003-12
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
II-VI INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
SOT-89, 3 PIN
|
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
2
|
2
|
Construction |
|
COMPONENT
|
Gain |
|
9.5 dB
|
Input Power-Max (CW) |
|
15 dBm
|
Operating Frequency-Max |
|
2500 MHz
|
Operating Frequency-Min |
|
1700 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
RF/Microwave Device Type |
|
NARROW BAND MEDIUM POWER
|
|
|
|
Compare AGB3301S2401 with alternatives
Compare CX65003-12 with alternatives