AH115-S8G
vs
AH116-S8
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
WJ COMMUNICATIONS INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
5A991.B
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
12.5 dB
|
15 dB
|
Input Power-Max (CW) |
22 dBm
|
22 dBm
|
Operating Frequency-Max |
2300 MHz
|
1000 MHz
|
Operating Frequency-Min |
1800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
NARROW BAND MEDIUM POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
3
|
2
|
Package Description |
|
PLASTIC, SMT, MS-012, SOIC-8
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Equivalence Code |
|
SOP8,.25
|
Power Supplies |
|
5 V
|
Supply Current-Max |
|
300 mA
|
Surface Mount |
|
YES
|
Technology |
|
GAAS
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AH115-S8G with alternatives