AH116-S8
vs
AH128-89G
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
QORVO INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
15 dB
|
16.6 dB
|
Input Power-Max (CW) |
22 dBm
|
|
JESD-609 Code |
e0
|
|
Operating Frequency-Max |
1000 MHz
|
3500 MHz
|
Operating Frequency-Min |
800 MHz
|
60 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
5A991.B
|
|
|
|
Compare AH116-S8 with alternatives
Compare AH128-89G with alternatives