AIC1734-33PXATR
vs
LF33ABV
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ANALOG INTEGRATIONS CORP
|
STMICROELECTRONICS
|
Part Package Code |
SOT-89
|
SFM
|
Package Description |
, TO-243
|
TO-220, 3 PIN
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.57 V
|
0.7 V
|
Dropout Voltage1-Nom |
0.47 V
|
0.4 V
|
Input Voltage Absolute-Max |
12 V
|
40 V
|
Input Voltage-Max |
12 V
|
16 V
|
Input Voltage-Min |
4 V
|
4.3 V
|
JESD-30 Code |
R-PSSO-F3
|
R-PSFM-T3
|
Length |
4.5 mm
|
10.2 mm
|
Line Regulation-Max |
0.01%
|
0.016%
|
Load Regulation-Max |
0.02%
|
0.016%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.3 A
|
0.5 A
|
Output Voltage1-Max |
3.365 V
|
3.366 V
|
Output Voltage1-Min |
3.235 V
|
3.234 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
TO-243
|
SIP3,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
FLANGE MOUNT
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.6 mm
|
19.35 mm
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Terminal Form |
FLAT
|
THROUGH-HOLE
|
Terminal Pitch |
1.5 mm
|
2.55 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Voltage Tolerance-Max |
2%
|
1%
|
Width |
2.445 mm
|
4.5 mm
|
Base Number Matches |
1
|
3
|
Factory Lead Time |
|
32 Weeks, 4 Days
|
Samacsys Manufacturer |
|
STMicroelectronics
|
JESD-609 Code |
|
e3
|
Operating Temperature TJ-Min |
|
-40 °C
|
Package Code |
|
TO-220
|
Terminal Finish |
|
Matte Tin (Sn) - annealed
|
|
|
|
Compare AIC1734-33PXATR with alternatives
Compare LF33ABV with alternatives