AK20-066C-Y-12
vs
LTKAK10-066C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
80 V
|
80 V
|
Breakdown Voltage-Min |
72 V
|
72 V
|
Breakdown Voltage-Nom |
76 V
|
|
Clamping Voltage-Max |
130 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-X(NULL)-T2
|
R-PSSO-C1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
1
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Reference Standard |
IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max |
66 V
|
66 V
|
Reverse Current-Max |
5 µA
|
|
Reverse Test Voltage |
66 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
THROUGH-HOLE
|
C BEND
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Base Number Matches |
1
|
1
|
Package Description |
|
SMTO-218, 1 PIN
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Package Style |
|
SMALL OUTLINE
|
Terminal Position |
|
SINGLE
|
|
|
|
Compare AK20-066C-Y-12 with alternatives
Compare LTKAK10-066C with alternatives