AK4673EG vs NAU8810YG feature comparison

AK4673EG Asahi Kasei Microsystems Corporation

Buy Now Datasheet

NAU8810YG Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP SILICON LABORATORIES INC
Part Package Code BGA
Package Description VFBGA,
Pin Count 57
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
JESD-30 Code S-PBGA-B57 S-XQCC-N20
JESD-609 Code e1
Length 5 mm 4 mm
Number of Functions 1 1
Number of Terminals 57 20
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.8 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 5 mm 4 mm
Base Number Matches 1 1
Companding Law A/MU-LAW
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
Linear Coding 24-BIT
Number of Channels 2
Output VOLTAGE
Output Code TWOS COMPLEMENT
Package Equivalence Code LCC20,.16SQ,20
Screening Level TS 16949

Compare AK4673EG with alternatives

Compare NAU8810YG with alternatives