AM26LS31CNE4 vs AM26LS31CN feature comparison

AM26LS31CNE4 Texas Instruments

Buy Now Datasheet

AM26LS31CN NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Dip-16 0.300 Inch, Plastic, Sot-28-4, Dip-16
Pin Count 16 16
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.60
Differential Output Yes Yes
Driver Number of Bits 4 4
High Level Input Current-Max 0.00002 A
Input Characteristics Standard Standard
Interface IC Type Line Driver Line Driver
Interface Standard Eia-422-B; Tia-422-B; V.11 Eia-422; Fed Std 1020
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4
Length 19.305 Mm 19.025 Mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-State 3-State
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 Mm 4.2 Mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount No No
Technology Bipolar Bipolar
Temperature Grade Commercial Commercial
Terminal Finish Nickel Palladium Gold
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Transmit Delay-Max 20 Ns 20 Ns
Width 7.62 Mm 7.62 Mm
Base Number Matches 1 5
Output Polarity Complementary