AM27C1024-150JC
vs
M27V102-200B6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SPANSION INC
|
STMICROELECTRONICS
|
Part Package Code |
LCC
|
DIP
|
Package Description |
QCCJ,
|
DIP, DIP40,.6
|
Pin Count |
44
|
40
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
90 ns
|
200 ns
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T40
|
Length |
16.586 mm
|
52.18 mm
|
Memory Density |
1048576 bit
|
1048576 bit
|
Memory IC Type |
OTP ROM
|
OTP ROM
|
Memory Width |
8
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
40
|
Number of Words |
65536 words
|
65536 words
|
Number of Words Code |
128000
|
64000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
128KX8
|
64KX16
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
|
Supply Current-Max |
0.05 mA
|
0.015 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
3.63 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
2.97 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.586 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIP40,.6
|
Standby Current-Max |
|
0.00002 A
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare AM27C1024-150JC with alternatives
Compare M27V102-200B6 with alternatives