AM29F016D-120DPF1
vs
AM29F016D-120DWC1
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SPANSION INC
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
DIE
|
|
Package Description |
DIE-38
|
|
Pin Count |
38
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.51
|
|
Access Time-Max |
120 ns
|
|
JESD-30 Code |
R-XUUC-N38
|
|
JESD-609 Code |
e3
|
|
Memory Density |
16777216 bit
|
|
Memory IC Type |
FLASH
|
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
38
|
|
Number of Words |
2097152 words
|
|
Number of Words Code |
2000000
|
|
Operating Mode |
ASYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2MX8
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DIE
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
UNCASED CHIP
|
|
Parallel/Serial |
PARALLEL
|
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UPPER
|
|
Type |
NOR TYPE
|
|
Base Number Matches |
1
|
3
|
|
|
|
Compare AM29F016D-120DPF1 with alternatives