AM29LV400BT-70SI
vs
AM29F400AB-150FE
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SOIC
|
TSOP
|
Package Description |
SOP,
|
REVERSE, TSOP-48
|
Pin Count |
44
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
Access Time-Max |
70 ns
|
150 ns
|
Additional Feature |
CONFG AS 256K X 16; EMBEDDED ALGORITHMS; 20 YEAR DATA RETENTION; TOP BOOT BLOCK
|
100K WRITE/ERASE CYCLES MIN; CONFIGURABLE AS 256K X 16
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G48
|
Length |
28.2 mm
|
18.4 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FLASH
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSOP1-R
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programming Voltage |
3 V
|
5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.8 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
13.3 mm
|
12 mm
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
3A001.A.2.C
|
HTS Code |
|
8542.32.00.51
|
Alternate Memory Width |
|
8
|
Boot Block |
|
BOTTOM
|
Command User Interface |
|
YES
|
Data Polling |
|
YES
|
Endurance |
|
100000 Write/Erase Cycles
|
JESD-609 Code |
|
e0
|
Number of Sectors/Size |
|
1,2,1,7
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
TSSOP48,.8,20
|
Ready/Busy |
|
YES
|
Reverse Pinout |
|
YES
|
Sector Size |
|
16K,8K,32K,64K
|
Standby Current-Max |
|
0.00002 A
|
Supply Current-Max |
|
0.05 mA
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AM29LV400BT-70SI with alternatives
Compare AM29F400AB-150FE with alternatives