AM29LV400T-100EI
vs
S29PL032J55BFI121
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Package Code |
|
BGA
|
Package Description |
|
8.15 X 6.15 MM, LEAD FREE, FBGA-48
|
Pin Count |
|
48
|
Access Time-Max |
|
55 ns
|
Additional Feature |
|
TOP AND BOTTOM BOOT BLOCK
|
Boot Block |
|
BOTTOM/TOP
|
Command User Interface |
|
YES
|
Common Flash Interface |
|
YES
|
Data Polling |
|
YES
|
JESD-30 Code |
|
R-PBGA-B48
|
JESD-609 Code |
|
e1
|
Length |
|
8.15 mm
|
Memory Density |
|
33554432 bit
|
Memory IC Type |
|
FLASH
|
Memory Width |
|
16
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Sectors/Size |
|
16,62
|
Number of Terminals |
|
48
|
Number of Words |
|
2097152 words
|
Number of Words Code |
|
2000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
2MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VFBGA
|
Package Equivalence Code |
|
BGA48,6X8,32
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Page Size |
|
8 words
|
Parallel/Serial |
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
|
260
|
Programming Voltage |
|
3 V
|
Qualification Status |
|
Not Qualified
|
Ready/Busy |
|
YES
|
Seated Height-Max |
|
1 mm
|
Sector Size |
|
4K,32K
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.07 mA
|
Supply Voltage-Max (Vsup) |
|
3.6 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
Width |
|
6.15 mm
|
|
|
|
Compare S29PL032J55BFI121 with alternatives